Texas Instruments TPS925302-Q1 Synchronous Buck LED Driver

Texas Instruments TPS925302-Q1 Synchronous Buck LED Driver is a monolithic, 2-channel, constant-current, and constant-voltage synchronous buck LED driver. This LED driver operates over a programmable 100kHz to 1.2MHz switching frequency range, 4.5V to 65V input voltage range, and up to 2A continuous output current. The TPS925302-Q1 LED driver incorporates adaptive on-time average-current mode control and is designed to generate constant-voltage or constant-current output. The device includes advanced SPI programmable diagnostic and fault protection, featuring cycle-by-cycle switch current limit, bootstrap undervoltage, LED open, LED short, thermal warning, and thermal shutdown. The TPS925302-Q1 devices are AEC-Q100 qualified for automotive applications. This LED driver is ideal for automotive headlight and adaptive LED driving modules.

Features

  • AEC-Q100 qualified for automotive applications:
    • Grade 1: -40°C to 125°C ambient operating temperature
    • Device HBM classification level H1C
    • Device CDM classification level C5
  • Functional safety-compliant:
    • Developed for functional safety applications
    • Documentation available to aid ISO 26262 system design up to ASIL B
  • 4.5V to 65V wide input voltage range
  • Configurable constant voltage and constant current operation:
    • Up to 2A continuous output current
    • 4% regulation accuracy (voltage and current mode)
  • Adaptive on-time average current control
  • 100kHz to 1.2MHz programmable switching frequency range
  • Advanced dimming operation:
    • 10-bit precision analog dimming
    • 10-bit precision internal PWM dimming
    • Supports external PWM dimming input
    • Optimized for external shunt dimming, including LED matrix manager
  • Cycle-by-cycle switch overcurrent protection
  • Switch thermal protection
  • Serial Peripheral Interface (SPI):
    • Configurable analog reference, switching frequency, and PWM dimming duty cycle
    • Fault monitoring and reporting
  • Limp-Home (LH) and standalone mode operation

Applications

  • Automotive headlight
  • Adaptive LED driving modules

Simplified Schematic

Schematic - Texas Instruments TPS925302-Q1 Synchronous Buck LED Driver
Yayınlandı: 2026-05-12 | Güncellenmiş: 2026-05-19