Texas Instruments TPS92543-Q1 Automotive LED Drivers
Texas Instruments TPS92543-Q1 Automotive LED Drivers include a synchronous BOOST controller and a monolithic synchronous buck LED driver. This buck LED driver operates with a wide 4.5V to 65V BUCK input voltage range. The TPS92543-Q1 LED driver includes two substrings of three series-connected floating-bypass FET controllers that perform LED shunt and FET dimming. This automotive LED driver is available in a 7mm x 7mm thermally enhanced 48-pin HTQFP package with a top-exposed pad. The TPS92543-Q1 device is AEC-Q100 qualified for automotive applications. This TPS92543-Q1 driver is ideal for automotive headlights and adaptive LED driving modules.
Features
- AEC-Q100 qualified for automotive applications:
- -40°C to 125°C ambient operating temperature Grade 1
- Device HBM classification level H1C
- Device CDM classification level C5
- Functional safety-capable:
- Documentation available to aid functional safety system design
- 4.5V to 65V wide input voltage range
- Synchronous Buck with integrated switches:
- Up to 2A continuous output current with 4% accuracy
- Synchronous BOOST controller:
- Programmable output voltage up to 65V
- Six floating gate drivers for shunt-FET dimming:
- Programmable width and phase setting
- Programmable PWM frequency
- BOOST and BUCK spread-spectrum for EMI mitigation:
- BUCK switch thermal protection
- UART serial communication:
- Internal oscillator for system clock
- LMM compatible
- Internal EEPROM:
- Default settings
- Customer calibration data
Applications
- Automotive headlight
- Adaptive LED driving module
Schematic
Additional Resources
Yayınlandı: 2025-01-08
| Güncellenmiş: 2026-01-20