Texas Instruments TPS92602EVM Evaluation Module (EVM)

Texas Instruments TPS92602EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92602-Q1 2-channel high side current sense DC-DC MOSFET controller. The Texas Instruments TPS92602-Q1 is designed to drive automotive high-brightness light-emitting diodes (LEDs) and features a wide input voltage range (4.5V to 40V), High-Side Current Sense, a precision reference, switching frequency synchronization analog dimming, PWM dimming, and full diagnostics, including High-Side current (LED Current) available as an analog output, open-LED / short to GND detection, and shorted output protection.

Features

  • Input Voltage: 4V – 40V (45V abs. max)
  • Output Voltage: 4V – 75V (80V abs. max)
  • Fixed Frequency Current Mode Controller with integrated Slope Compensation
  • Two regulation loops, Constant Current Output or Constant Voltage Output
  • High-Side Current
  • Diagnostic
    • High-Side current (LED Current) available as analog output
    • Open-LED / Short to GND Detection
    • Shorted Output Protection
Yayınlandı: 2014-12-17 | Güncellenmiş: 2022-03-11