Texas Instruments TPS92622Q1EVM Evaluation Module
Texas Instruments TPS92622Q1EVM Evaluation Module is designed for the evaluation of the TPS92622-Q1. The TPS92622-Q1 is a linear two-channel LED driver with full LED diagnostic for automotive lighting applications. The TPS92622-Q1 can help designers efficiently deal with a thermal design challenge, and the TI TPS92622Q1EVM can help validate those features.Features
- LED short and open detection and auto-recover
- Open fault mask during dropout mode
- Thermal sharing with external resistor when the supply voltage is high
Applications
- Automotive exterior small light
- Door handle
- Blind spot detection indicator
- Charging inlet
- Automotive interior light
- Overhead console
- Reading lamp
- Automotive exterior rear light
- Rear lamp
- Center high-mounted stop lamp (CHMSL)
- Side marker
- General-purpose LED driver applications
PCB Layout
Yayınlandı: 2022-12-27
| Güncellenmiş: 2023-01-05