Texas Instruments TPS92623-Q1EVM Evaluation Module

Texas Instruments TPS92623-Q1EVM Evaluation Module is designed to evaluate the TPS92623-Q1 automotive three-channel high-side LED driver with thermal sharing. This module features a diagnostic function to avoid false open fault. The TPS92623-Q1EVM module features include LED short and open and single LED short detection and auto-recover, open fault mask during dropout mode, and thermal sharing.

Features

  • High side LED driver
  • Three channels with 150mA maximum current
  • Thermal sharing function
  • Diagnostic function to avoid false open fault

Applications

  • Automotive exterior rear light:
    • Rear lamp, Center High Mounted Stop Lamp (CHMSL), and side marker
  • Automotive exterior small light:
    • Door handle, blind spot detection indicator, and charging inlet
  • Automotive interior light:
    • Overhead console and reading lamp
  • General-purpose LED driver applications

Board View

Texas Instruments TPS92623-Q1EVM Evaluation Module
Yayınlandı: 2022-04-27 | Güncellenmiş: 2022-08-01