Texas Instruments TPS92662AEVM6-104 Matrix Evaluation Module
Texas Instruments TPS92662AEVM6-104 Matrix Evaluation Module (EVM) consists of 66 individually controllable LEDs configured into a six-channel application. This evaluation module shows the versatility and configurability of the Texas Instruments TPS92662A-Q1 LED Matrix Manager Device. A fully controllable dynamic front lighting system can be evaluated using the companion control PCB, 6CHAUTOECU-899, and the TPS92662AEVM software package.Features
- Individually controlled 66-pixel LED front light solution
- 3x12 AFLS/ADB LED array
- 1x12 sequential turn light
- 1X12 daytime running light
- 1X6 high power race light
Kit Contents
- 6CHAUTOECU-899
- USB to mini USB cable
- 15 wire board-to-board cable
- LED safety shield
Board Layout
Yayınlandı: 2024-04-05
| Güncellenmiş: 2024-04-10