Texas Instruments TPS929121-Q1 High-Side LED Driver
Texas Instruments TPS929121-Q1 High-Side LED Driver is a 12-channel, 40V high-side LED driver that controls the 8-bit output current and 12-bit PWM duty cycles. The device meets multiple regulation requirements with LED open-circuit, short-to-ground, and single LED short-circuit diagnostics. A configurable watchdog also automatically sets fail-safe states when the MCU connection is lost, and with programmable EEPROM, TPS929121-Q1 can flexibly be set for different application scenarios.With an increasing demand for animation in automotive lighting, LEDs must be controlled independently. Therefore, LED drivers with digital interfaces are essential to effectively drive pixel-controlled lighting applications. In exterior lighting, multiple lamp functions are typically located on different PCB boards with off-board wires connected to each other. It is difficult for a traditional single-ended interface to meet the strict EMC requirements. By using an industrial-standard CAN physical layer, the UART-based FlexWire interface of the Texas Instruments TPS929121-Q1 easily accomplishes long-distance off-board communication without impacting EMC.
Features
- AEC-Q100-qualified for automotive applications
- –40°C to +125°C, TA temperature grade 1
- 12-channel precision high-side current output
- Supply voltage 4.5V to 40V
- Up to 75mA channel current set by a resistor
- A 2-bit global, 6-bit independent current setting
- High current accuracy < ±5% at 5mA to 75mA
- High current accuracy < ±10% at 1mA
- Low voltage drop 500mV at 50mA
- 12-bit independent PWM dimming
- Programmable PWM frequency up to 20kHz
- Linear and exponential dimming method
- FlexWire control interface
- Up to 1MHz clock frequency
- Maximum 16 devices on one FlexWire bus
- Up to 8-bytes data transaction in one frame
- 5V LDO output to supply CAN transceiver
- Diagnostic and protection
- Programmable fail-safe state
- LED open-circuit detection
- LED short-circuit detection
- Single-LED short-circuit diagnostic
- Programmable low-supply detection
- Open-drain ERR for fault indication
- Watchdog and CRC for FlexWire interface
- 8-Bit ADC for pin voltage measurement
- Overtemperature protection
Applications
- Automotive exterior rear light
- Automotive exterior headlight
- Automotive interior ambient light
- Automotive cluster display
Functional Block Diagram
Yayınlandı: 2021-03-09
| Güncellenmiş: 2022-03-11