Texas Instruments TPSI3050/TPSI3050-Q1 Reinforced Switch Drivers
Texas Instruments TPSI3050/TPSI3050-Q1 Reinforced Isolated Switch Drivers are fully integrated and form a completely isolated Solid State Relay (SSR) when combined with an external power switch. The nominal gate drive voltage of 10V with 1.5A/3.0A peak source and sink current allows a large variety of external power switches to be chosen, meeting a wide range of applications.The TI TPSI3050/TPSI3050-Q1 reinforced switch drivers generate a secondary bias supply from the power received from its primary side, so no isolated secondary supply bias is required. Additionally, the TPSI3050-Q1 can optionally supply power to external supporting circuitry for various application requirements.
The device is available in a SOIC 8-pin (DWZ) 7.50mm x 5.85mm package.
Features
- No isolated secondary supply required
- Drives external power transistors or SCRs
- 5kVRMS reinforced isolation
- 10V gate drive with 1.5A/3A peak source/sink current
- Up to 50mW supply for external auxiliary circuitry
- Supports AC or DC switching
- Supports two-wire or three-wire modes
- Automotive temperature range –40 to +125°C (Grade 1), AEC-Q100 qualified ambient (TPSI3050-Q1)
- Seven levels of power transfer, resistor selectable
- Functional safety-capable
- Documentation available to aid functional safety system design
- Safety-related certifications
- Planned: 7071VPK reinforced isolation per DIN EN IEC 60747-17 (VDE 0884-17)
- Planned: 5kVRMS isolation for 1 minute per UL 1577
Applications
- Solid-state relays (SSR)
- Battery management systems
- Onboard chargers
- Hybrid, electric, and powertrain systems
- Building automation
- Factory automation and control
Additional Resources
Schematic
Videos
Yayınlandı: 2022-12-27
| Güncellenmiş: 2023-09-14