Texas Instruments TPSI3052Q1EVM Evaluation Module

Texas Instruments TPSI3052Q1EVM Evaluation Module is a two-copper layer board designed to evaluate the functionality of the TPSI3052-Q1. The TPSI3052-Q1 is a 5kVRMS reinforced isolated switch driver with a 1.5A peak source current and 3A peak sink current. The TI TPSI3052Q1EVM evaluation module contains multiple test points for every pin and a voltage supply to ensure correct functionality. The device is qualified for automotive applications AEC-Q100.

Features

  • Qualified for automotive applications AEC-Q100
  • Test Points are available for every pin and voltage supply to ensure correct functionality
  • External 750V DC back-to-back MOSFETs on EVM rated for 500V DC
  • No isolated secondary supply required
  • Drives external power transistors or SCRs
  • 5kVRMS reinforced isolation
  • 15V gate drive with 1.5A peak source current and 3A peak sink current
  • Up to 50mW supply for external auxiliary circuitry
  • Supports AC or DC switching
  • Supports two-wire or three-wire modes
  • Seven levels of power transfer, resistor selectable

Applications

  • Solid State Relay (SSR)
  • Hybrid, electric, and powertrain systems
  • Building automation
  • Factory automation and control

Two-Wire Mode Setup

Texas Instruments TPSI3052Q1EVM Evaluation Module

PCB Layout

Texas Instruments TPSI3052Q1EVM Evaluation Module
Yayınlandı: 2023-01-24 | Güncellenmiş: 2023-02-20