Texas Instruments TPSM33625EVM Evaluation Module
Texas Instruments TPSM33625EVM Evaluation Module is configured to evaluate the operation of the TPSM33625 power modules. The TPSM33625EVM accepts several configurations of the power module. Furthermore, electrical test points allow ease in verifying the performance of the power regulator. The EVM is a basis for the optimal TPSM33625 layout and component selection.The TI TPSM33625EVM evaluation module offers a configurable output voltage from 1.8V to 12V with a load current of up to 2.5A. The device's measurement points easily measure conversion efficiency and watch other performance metrics. The included jumpers and test points evaluate the features of the TPSM33625, such as programmable enable UVLO, adjustable switching frequency and mode select (or synchronization), and power-good flag.
The TPSM33625EVM is configured by default to be allowed with an output voltage of 5V and a switching frequency of 2.2MHz with frequency foldback (auto mode) at light load.
Test Setup Diagram
PCB Layout
Yayınlandı: 2022-11-07
| Güncellenmiş: 2023-01-26