Texas Instruments TPSM336xx-Q1 Buck Converter Power Modules

Texas Instruments TPSM336xx-Q1 Buck Converter Power Modules offer a 0.6A, 1A, or 2A, 36V input in a flip-chip on-lead package. The automotive, synchronous, step-down, DC/DC power module features integrated power MOSFETs, an AEC-Q200 qualified inductor, and a boot capacitor. The small HotRod QFN package enhances the thermal performance, ensuring high ambient temperature operation. Meanwhile, the spread spectrum helps accomplish excellent EMI performance.

The TI TPSM336xx-Q1 Buck Converter Power Modules are available in two fixed output voltage options supporting 3.3V and 5V. The devices can be configured for 1V up to 7V output with a feedback divider and operated in auto or forced PWM mode via the MODE/SYNC pin. The modules only require four external components for a 3.3V and 5V fixed output design, simplifying PCB layout and design. The TPSM336xx-Q1 is developed to meet low standby power conditions for always-on, automotive applications. Auto mode allows frequency foldback when operating at light loads, facilitating high light-load efficiency. DRSS is used to decrease the external components of the input EMI filter.

Features

  • AEC-Q100-qualified for automotive applications:
    • Temperature grade 1 at -40°C to +125°C, TA
  • Functional Safety-Capable
    • Documentation available to aid functional safety system design
  • Synchronous, buck DC/DC automotive module:
    • Integrated power MOSFETs, controller, AECQ200 qualified inductor, and CBOOT capacitor
    • Junction temperature range of -40°C to +150°C, including integrated inductor and CBOOT
    • Fixed switching frequency of 2.2MHz
    • 0.6A, 1A, and 2A continuous output current
  • Ultra-high efficiency across the full load range:
    • Peak efficiency of 93.2% at 12V VIN, 5V VOUT, and 90% at 24V VIN, 5V VOUT
    • Ultra-low 1.2µA non-switching IQ at 13.5VIN and as low as 300nA shutdown current
  • Designed for ultra-low EMI requirements:
    • Dual random spread spectrum - DRSS
    • Integrated CBOOT and HotRod™ package
    • Pin selectable FPWM and AUTO modes
    • CISPR 25 Class 5 compliant
  • Output voltage options:
    • 3.3V or 5V VOUT fixed output variants
    • 1V to 7V adjustable output voltage
  • Create a custom design using the TPSM336xx-Q1 with the WEBENCH® Power Designer

Applications

  • Power steering
  • Onboard charger
  • Automotive lighting
  • Automotive camera

Efficiency vs Output Current

Performance Graph - Texas Instruments TPSM336xx-Q1 Buck Converter Power Modules
Yayınlandı: 2025-09-02 | Güncellenmiş: 2025-09-21