Texas Instruments TPSM41625-2X-EVM Evaluation Board
Texas Instruments TPSM41625-2X-EVM Evaluation Board is configured to evaluate the operation of two TPSM41625 power modules in parallel for current up to 50A. The TPSM41625-2X-EVM Evaluation Board features an input voltage range of 4V to 16V and an output voltage range of 0.6V to 7.1V. The Texas Instruments TPSM41625-2X-EVM Evaluation Board makes evaluating the TPSM41625 in parallel operation easy.Features
- 4V to 16V input voltage range
- Up to 50A of output current
- 0.6V to 7.1V output voltage
- 10mm x 16mm QFN package
Front & Back Layout
Yayınlandı: 2020-12-22
| Güncellenmiş: 2025-03-10