Texas Instruments TPSM64406EVM-4PH Evaluation Module (EVM)

Texas Instruments TPSM64406EVM-4PH Evaluation Module (EVM) showcases the features and performance of multiple TPSM64406 buck DC-DC modules with integrated power MOSFETs and inductors in a multi-phase single-output configuration. The evaluation module provides a single output capable of loading up to 12A. The output voltages can be individually programmed to a fixed 3.3V, 5V, or adjustable using external feedback resistors and jumpers. The Texas Instruments TPSM64406EVM-4PH is designed to demonstrate the full capabilities of two stacked devices on a single printed circuit board design.

Features

  • Wide input voltage range of 6.3V to 36V
  • 5V and 3.3V default output voltage
  • 1MHz default switching frequency
  • Input, differential EMI filter for compliance testing on the backside of the evaluation module
  • Four-phase configuration

Applications

  • Test and measurement, aerospace and defense
  • Factory automation and control
  • Buck and inverting buck-boost power supplies

Board Layout

Mechanical Drawing - Texas Instruments TPSM64406EVM-4PH Evaluation Module (EVM)
Yayınlandı: 2024-06-17 | Güncellenmiş: 2024-06-25