Texas Instruments TPSM81299 Power Module
Texas Instruments TPSM81299 Power Module is a synchronous boost power module with an integrated inductor and converter. This module is designed for ultra-low power consumption and high efficiency in portable applications. The TPSM81299 module features a quiescent current of 95nA, making it ideal for battery-powered devices such as wearables and medical equipment. This module operates over a wide input voltage range from 0.5V to 5.5V and an output voltage range from 1.8V to 5.5V. The TPSM81299 device supports a true shutdown function when it is disabled. This power module is ideal for smartwatches and smart bands, portable medical equipment, TWS, and optical module.
Features
- 0.5V to 5.5V input voltage range
- 0.7V minimum start-up voltage
- Input operating voltage (PVIN) down to 150mV with signal AVIN >0.7V
- 1.8V to 5.5V output voltage range for a device with an input current limit of no more than 1.2A
- Average input current limit: 5mA, 25mA, 50mA, 100mA, 250mA, 500mA, 1.2A, and 1.5A (different versions)
- 95nA typical quiescent current into VOUT
- 60nA typical shutdown current into AVIN
- Up to 88% efficiency at PVIN =AVIN=3.6V, VOUT = 5V, and IOUT =10μA
- Up to 94% efficiency at PVIN=AVIN = 3.6V, VOUT = 5V, and IOUT =200mA
- Fast transient performance setting time 8μs at PVIN=AVIN = 3.6V, VOUT = 5V, IOUT = 0A -> 200mA
- True disconnection at EN low
- Automatic PFM/PWM mode transition
- Auto pass-through at AVIN > VOUT
- Output SCP and thermal shutdown protections
- QFN package (3mm x 2.7mm x 1.27mm)
Applications
- Smartwatch and smart band
- Portable medical equipment
- TWS
- Optical module
Application Diagram
Block Diagram
Yayınlandı: 2025-11-20
| Güncellenmiş: 2026-07-21