Texas Instruments TPSM828303PEVM-058 Evaluation Module

Texas Instruments TPSM828303PEVM-058 Evaluation Module is designed to quickly and easily demonstrate the TPSM828303PVCB power module. The TPSM828303 3A, synchronous, step-down, DC/DC power module offers an integrated inductor housed in a 2.5mm x 2.6mm x 2.0mm MagPack™ package.

The TI TPSM828303PEVM-058 evaluation module is simple and easy to use. The device regulates the output voltage to 1.8V with the input voltage from 2.25V to 5.5V. Nevertheless, the output voltage on the evaluation module can be adjusted from 0.5V to 4.5V with 1% accuracy across the entire input voltage and junction temperature range.

Features

  • 2.25V to 5.5V input voltage range
  • 3A output current
  • 0.5V to 4.5V adjustable output voltage range
  • 2.5mm x 2.6mm x 2.0mm MagPack package
  • Optimized EMI performance (integrated on-chip noise-filtering capacitors)

Applications

  • Factory automation and control
  • Industrial PC
  • ASIC, SoC, and MCU supply
  • Generic point of load

Layout

Texas Instruments TPSM828303PEVM-058 Evaluation Module
Yayınlandı: 2024-08-12 | Güncellenmiş: 2025-03-10