Texas Instruments TPSM82830x Step-Down Power Modules

Texas Instruments TPSM82830x Step-Down Power Modules are easy-to-use, synchronous, step-down, DC/DC modules with an integrated inductor and on-chip noise-filtering capacitors. Based on the DCS-Control topology, the devices provide a fast transient response with small output capacitance. The internal reference allows the regulation of the output voltage down to 0.5V with a high feedback voltage accuracy of 1% over the junction temperature range of -40°C to 125°C.

The Texas Instruments TPSM82830x has a MODE pin to control the device's mode of operation. The power save mode maintains high efficiency down to very light loads to extend the system battery run-time. The forced-PWM mode maintains a continuous conduction mode to ensure the least ripple in the output voltage and a quasi-fixed switching frequency. The devices feature a Power-Good signal and a well-controlled internal soft-start circuit. The devices can operate in 100% mode. The devices incorporate a HICCUP short-circuit protection and a thermal shutdown for fault protection. The family is available in a 3.0mm × 3.0mm × 2.0mm QFN package.

Features

  • 2.25V to 5.5V input voltage range
  • 0.5V to 4.5V adjustable output voltage
  • 1% FB voltage accuracy (-40°C to 125°C TJ)
  • Optimized EMI performance
  • Facilitates CISPR 11/32 compliance
    • Integrated on-chip noise-filtering capacitors
    • Measurements according to CISPR are available
  • Excellent transient response
  • 7µA operating quiescent current
  • 2.0MHz switching frequency
  • 35mΩ and 18mΩ internal power MOSFETs
  • DCS-Control topology
  • MODE pin for conduction mode selection
  • Supports 1.2V GPIO
  • 100% duty cycle for the lowest dropout
  • Active output discharge
  • Power-good output
  • Thermal shutdown protection
  • Hiccup or latch-off OCP/OVP
  • SIMPLIS model available

Applications

  • Industrial PC
  • Factory automation and control
  • Medical patient monitor
  • ASIC, SoC, and MCU supply
  • Generic point of load

Functional Block Diagram

Block Diagram - Texas Instruments TPSM82830x Step-Down Power Modules
Yayınlandı: 2024-02-28 | Güncellenmiş: 2025-06-13