Texas Instruments TPSM82830xAEVM Evaluation Modules

Texas Instruments TPSM82830xAEVM Evaluation Modules are simple, easy-to-use synchronous step-down DC/DC power modules with integrated inductors. The TPSM82830xAEVM Evaluation Modules offer three different output current versions of TPSM828301AEVM for 1A, TPSM828302AEVM for 2A, and TPSM828303AEVM for 3A. The TI TPSM82830xAEVM Modules regulate the output voltage to 1.8V, with the input voltage ranging from 2.25V to 5.5V.

Features

  • 2.25V to 5.5V input voltage range
  • 0.5V to 4.5V adjustable output voltage
  • 1% FB voltage accuracy (-40°C to 125°C TJ)
  • DCS-Control topology
  • Optimized EMI performance
  • Facilitates CISPR 11/32 compliance
    • Integrated on-chip noise-filtering capacitors
    • Measurements according to CISPR are available
  • 2.0MHz switching frequency
  • Excellent transient response
  • MODE pin, power-good output
  • Supports 1.2V GPIO
  • 100% duty cycle for the lowest dropout
  • Active output discharge
  • Thermal shutdown protection
  • Hiccup or latch-off OCP/OVP

Applications

  • Factory automation and control
  • Industrial PC
  • ASIC, SoC, and MCU supply
  • Generic point of load

Layout

Texas Instruments TPSM82830xAEVM Evaluation Modules
Yayınlandı: 2024-02-07 | Güncellenmiş: 2024-04-01