Texas Instruments TPSM82851xEVM Evaluation Modules
Texas Instruments TPSM82851xEVM Evaluation Modules offer different output current versions for simple, easy-to-use evaluation. The TPSM82851xEVM is available in three different versions TPSM828510EVM for 0.5A, TPSM828511EVM for 1A, and TPSM828512EVM for 2A. The TI TPSM82851xEVM evaluation modules regulate the output voltage to 1.8V with the input voltage from 2.7V to 6V.Features
- 2.7V to 6V Input voltage range
- 0.6V to 5.5V Output voltage range
- 17µA typical quiescent current
- Feedback voltage accuracy ±1% (PWM operation)
- Switching frequency of 2.25MHz (PWM operation)
- External synchronization from 1.8MHz to 4MHz
- Selectable forced PWM or PFM/PWM operation
- Active output discharge
- Adjustable soft-start or tracking
- Power-good output with window comparator
Applications
- Factory automation and control
- Signal measurement, source generation, instrumentation
- Patient monitoring and diagnostics
- Wireless infrastructure
- Ruggedized Communication: sensors, imaging, and radar
PCB Layout
Yayınlandı: 2023-08-07
| Güncellenmiş: 2023-09-01