Texas Instruments TPSM82902EVM Evaluation Module
Texas Instruments TPSM82902EVM Evaluation Module is designed to evaluate the TPSM82902 buck converter module in a small 3mm x 2.8mm MicroSiP™ package with an integrated inductor. The BSR188-002 uses the 2A TPSM82902 to output a 1.8V output voltage from input voltages between 3V to 17V. The TPSM82902EVM evaluation module is a high-efficiency and low IQ buck converter module used in a variety of industrial, enterprise, and personal electronics applications.Features
- 4μA IQ
- 40mm² total solution size
- 3V to 17V input voltage range
- 1.8V output voltage
- 2A output current
Applications
- Factory and building automation
- IP network cameras
- Industrial PC
- Data center switches
- Servo drives
- Mobile and embedded computing
Schematic
Additional Resource
Yayınlandı: 2023-02-13
| Güncellenmiş: 2023-02-23