Texas Instruments TPSM8291xEVM Evaluation Modules

Texas Instruments TPSM8291xEVM Evaluation Modules allow users to evaluate the TPSM8291x buck power modules in small 4.5mm by 5.5mm QFN packages. The TPSM8291x feature 2A and 3A pin-to-pin compatiblity, low-noise (<20μVRMS), and low-ripple (<10μVRMS). The BSR213-001 facilitates the 3A TPSM82913 to output a 1.2V output voltage from input voltages between 3V and 17V. Meanwhile, the BSR213-002 utilizes the 2A TPSM82912 to output a 3.3V output voltage from input voltages up to 17V.

Features

  • Low noise (<20μVRMS)
  • Low output voltage ripple (<10 μVRMS)
  • 3V to 17V input voltage range
  • 3A output current

TPSM82913EVM PCB Layout

Location Circuit - Texas Instruments TPSM8291xEVM Evaluation Modules
Yayınlandı: 2022-12-08 | Güncellenmiş: 2023-09-15