Texas Instruments TPSM82916EVM Evaluation Module (EVM)

Texas Instruments TPSM82916EVM Evaluation Module (EVM) facilitates the evaluation of the TPSM82916 and TPSM82914. The evaluation module uses the 6A TPSM82916 to output a 1.2V output voltage from input voltages between 3V and 17V. Due to extremely low noise, the Texas Instruments TPSM82916 is a high-efficiency alternative to low-dropout (LDO) linear regulators in noise-sensitive circuits.

Features

  • Low output 1/f noise <20uV RMS (100Hz to 100kHz)
  • Low output voltage ripple <10uVRMS after ferrite bead
  • High PSRR of >65dB (up to 100kHz)
  • Spread spectrum modulation (optional)
  • Output voltage accuracy +/- 1% over temperature

Applications

  • Telecom infrastructure
  • Test and measurement
  • Aerospace and defense (radar, avionics)
  • Medical

Kit Contents

  • TPSM82916EVM circuit board
  • Evaluation module disclaimer read me

Board Layout

Mechanical Drawing - Texas Instruments TPSM82916EVM Evaluation Module (EVM)
Yayınlandı: 2025-03-17 | Güncellenmiş: 2025-03-25