Texas Instruments TPSM843521EVM Evaluation Module

Texas Instruments TPSM843521EVM Evaluation Module is a fully assembled and tested circuit for developing the TPSM843521 module. The TPSM843521EVM operates from an input voltage range of 3.8V to 18V and offers a regulated 5.0V output with up to 5A load current. The TI TPSM843521EVM Evaluation Module features options, such as operation mode, soft-start time, and switching frequency, that can be easily adjusted or set via resistors and jumpers.

Features

  • Support 5A continuous output current
  • Selectable Eco-mode and Forced Continuous Conduction Modulation (FCCM) mode
  • Adjustable switching frequency
  • Ease of use

Applications

  • Test and measurement
  • Motor drive
  • Grid infrastructure
  • Medical and healthcare

Specifications

  • 3.8V to 18V input voltage range
  • 0.6V to 9V output voltage range
  • 1000kHz operating frequency

Kit Contents

  • TPSM843521EVM circuit board
  • EVM disclaimer Read Me
  • Prototype EVM disclaimer Read Me

Test Setup

Location Circuit - Texas Instruments TPSM843521EVM Evaluation Module

Schematic

Schematic - Texas Instruments TPSM843521EVM Evaluation Module

Layout

Texas Instruments TPSM843521EVM Evaluation Module
Yayınlandı: 2025-06-03 | Güncellenmiş: 2025-06-12