Texas Instruments TPSM843A26EVM Power Module Evaluation Module

Texas Instruments TPSM843A26EVM Power Module Evaluation Module (EVM) is designed to provide access to the features of the TPSM843A26. The TPSM843A26 is a synchronous buck module that provides up to a 16A output and 4V to 18V input. The high-side and low-side MOSFETs are incorporated inside the TPSM843A26 package, along with the gate-drive circuitry, inductor, and basic passives. The low drain-to-source on-resistance of the MOSFET allows the Texas Instruments TPSM843A26 to achieve high efficiencies and helps keep the junction temperature low at the rated output current. Fixed frequency advanced current mode control will enable the user to synchronize the module to an external clock source. An external divider allows for an adjustable output voltage.

Features

  • Small solution design
  • Includes jumpers to evaluate FSEL, MSEL, and VOUT settings
  • 4V to 18V input voltage and 12V nominal
  • 1.0V output default and up to 16A output

Board Layout

Mechanical Drawing - Texas Instruments TPSM843A26EVM Power Module Evaluation Module
Yayınlandı: 2023-06-15 | Güncellenmiş: 2023-06-21