Texas Instruments TPSM86125xEVM Evaluation Modules

Texas Instruments TPSM86125xEVM Evaluation Modules are fully assembled and tested circuits for evaluating the TPSM86125x converters. These TPSM86125xEVM modules operate from a 3V to 17V input (12V nominal) range and offer up to 1A output current. The TPSM861253EVM modules are used in AC/DC adapters/PSU, factory automation and control, and merchant network and service PSU applications.

Features

  • 3V to 17V input voltage range
  • Fixed/adjustable 3.3V output voltage
  • Up to 1A output current
  • Eco/FCCM mode
  • Fast transient response

Applications

  • Merchant network and server PSU
  • AC/DC adapters/PSU
  • Factory automation and control
  • Test and measurement

Kit Contents

  • One TPSM86125xEVM boards
  • EVM disclaimer read me

TPSM861253EVM Layout

Texas Instruments TPSM86125xEVM Evaluation Modules

TPSM861252EVM Layout

Texas Instruments TPSM86125xEVM Evaluation Modules

TPSM861257EVM Layout

Texas Instruments TPSM86125xEVM Evaluation Modules

Schematic Diagram

Schematic - Texas Instruments TPSM86125xEVM Evaluation Modules
Yayınlandı: 2024-02-08 | Güncellenmiş: 2024-04-22