Texas Instruments TPSM863252/3/7EVM Evaluation Modules

Texas Instruments TPSM863252/3/7EVM Evaluation Modules Evaluation Modules allow users to evaluate the TPSM863252, TPSM863253, and TPSM863257 step-down buck modules. The TPSM863252 operates in Eco-mode and the TPSM863253 and TPSM863257 operate in FCCM mode to maintain constant switching frequency.

The TPSM863252/3/7EVM modules operate from 3V to 17V input and support up to 3A continuous current. The TPSM863252EVM modules offer a 0.6V to 10V output voltage range. The TPSM863253EVM modules offer a fixed 3.3V output voltage, and the TPSM863257EVM modules offer a 0.6V to 5.5V output voltage range. The EVMs also include AC signal injection terminals for feedback loop measurements.

Features

  • 3V to 17V input voltage range
  • 0.6V to 10V output voltage range
  • Up to 3A output current
  • Fast transient response
  • 3.3mm x 4mm RDX package
Yayınlandı: 2023-08-07 | Güncellenmiş: 2024-01-09