Texas Instruments TPSM8A28 15A Buck Power Module

Texas Instruments TPSM8A28 15A Buck Power Module is a small and highly efficient, integrating inductor and basic passives. The TPSM8A28 Module does not require external compensation, minimizing solution size.

The TI TPSM8A2815A Buck Power Module includes differential remote sense, high-performance integrated MOSFETs, and an accurate 0.6V reference, D-CAP3™ control mode, selectable Skip-mode, and programmable soft-start.

The TPSM8A28 is lead-free and fully RoHS compliant without exemption.

Features

  • 3V to 16V input range up to 12A
  • 2.7V to 16V input range with external bias ranging from 4.75V to 5.3V
  • 0.6V to 5.5V Output voltage range
  • Integrated MOSFET, inductor, and basic passives
  • D-CAP3™ control mode with a fast load-step response
  • Supports all-ceramic output capacitors
  • 0.6V reference voltage has ±1% tolerance from –40°C to +125°C junction temperature
  • Selectable FCCM or auto-skip Eco-mode™ for high light-load efficiency
  • Programmable current limit with RTRIP
  • 600kHz, 800kHz, 1MHz Pin-selectable switching frequency
  • Differential remote sense for high output accuracy
  • Programmable soft-start time
  • External reference input for tracking
  • Prebiased start-up capability
  • Open-drain power-good output
  • Hiccup for OC and UV faults, latch-off for OV faults
  • 6.5mm × 7.5mm × 4.0mm, RDG package
  • Fully RoHS compliant without exemption

Applications

  • Datacenter switch
  • Core router
  • Single board computer
  • Optical module

Simplified Schematic

Schematic - Texas Instruments TPSM8A28 15A Buck Power Module
Yayınlandı: 2022-03-21 | Güncellenmiş: 2023-02-09