Texas Instruments TPUL2G223/-Q1 Dual Monostable Multivibrators

Texas Instruments TPUL2G223/-Q1 Dual RC-Timed Retriggerable Monostable Multivibrators contain two independent RC-configurable retriggerable monostable multivibrators designed for 1.5V to 5.5V operation. The output pulse duration is set by selecting external resistance and capacitance values, with an approximate output pulse width of two × R × C.

The TI TPUL2G223/-Q1 devices feature multiple trigger inputs for rising-edge and falling-edge triggering, along with an asynchronous clear input that can stop an active output pulse. The Schmitt-trigger architecture on all inputs supports slow input transition rates and improves noise immunity. These devices are available in a wettable-flank QFN package and offer RC configurability from 1µs to 860ms, with 1% typical and 10% maximum pulse-width variation.

The TPUL2G223/-Q1 is designed for applications such as demodulating a digital Amplitude Shift Keying (ASK) signal, resetting a system for a fixed period of time, generating a positive fixed-width digital pulse, detecting rising or falling digital signal edges, and debouncing a switch.

The TPUL2G223-Q1 are AEC-Q100 qualified and ideal for automotive applications.

Features

  • AEC-QI00 qualified for automotive applications (TPUL2G223-Q1):
    • Device temperature grade 1 -40°C to +125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in a wettable flank QFN package
  • RC configurable from 1us to 860ms
  • For pulses longer than 860ms, use TPUL2T323Q1
  • 1% typical, 10% maximum pulse width variation
  • Wide operating range of 1.5V to 5.5V
  • Inputs accept voltages up to 5.5V
  • Schmitt-trigger architecture on all inputs

Applications

  • Demodulate a digital Amplitude Shift Keying (ASK) signal
  • Reset a system for a fixed period of time
  • Generate a positive fixed-width digital pulse
  • Detect a digital signal rising edge
  • Detect a digital signal falling edge
  • Debounce a switch

Block Diagram

Block Diagram - Texas Instruments TPUL2G223/-Q1 Dual Monostable Multivibrators
Yayınlandı: 2026-05-18 | Güncellenmiş: 2026-05-22