Texas Instruments TPUL2T323/-Q1 Monostable Multivibrators

Texas Instruments TPUL2T323/-Q1 Monostable Multivibrators integrate two independent, extended-pulse-width, RC-configurable retriggerable monostable multivibrators for 1.5V to 5.5V operation. Pulse timing is configured with external resistor and capacitor values, providing an approximate output pulse width of two ≅ 1000 x R x C.

The TPUL2T323/-Q1 devices include rising-edge and falling-edge trigger inputs, as well as an asynchronous clear input to stop an active output pulse. Schmitt-trigger inputs help accommodate slow signal transitions while enhancing noise immunity in timing and pulse-generation circuits. These devices are offered in a wettable-flank QFN package, support RC timing from 10ms to 880s, and use extended pulse-width functionality to reduce the capacitor value needed for long-duration pulses by a factor of 1000. The devices also provide TTL-compatible operation with a 4.5V to 5.5V supply and single-supply voltage translation for selected up-translation and down-translation needs.

The TI TPUL2T323/-Q1 is designed for applications such as demodulating a digital Amplitude Shift Keying (ASK) signal, resetting a system for a fixed period of time, generating a positive fixed-width digital pulse, detecting rising or falling digital signal edges, and debouncing a switch.

The TPUL2T323-Q1 is AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications (TPUL2T323-Q1):
    • Device temperature grade 1: -40°C to +125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in a wettable flank QFN package
  • RC configurable from 10ms to 880s
  • Extended pulse width functionality reduces the capacitor value required for long pulse widths by a factor of 1000
  • For pulses less than 10ms, use TPUL2G123Q1
  • 1% typical, 10% maximum pulse width variation
  • Wide operating range of 1.5V to 5.5V
  • Inputs accept voltages up to 5.5V
  • TTL-compatible with 4.5V to 5.5V supply
  • Schmitt-trigger architecture on all inputs
  • Single-supply voltage translator (refer to Reduced Input Threshold Voltage):
    • Up translation:
      • 1.2V to 1.8V
      • 1.5V to 2.5V
      • 1.8V to 3.3V
      • 3.3V to 5.0V
    • Down translation:
      • 5.0V, 3.3V, 2.5V to 1.8V
      • 5.0V, 3.3V to 2.5V
      • 5.0V to 3.3V

Applications

  • Demodulate a digital Amplitude Shift Keying (ASK) signal
  • Reset a system for a fixed period of time
  • Generate a positive fixed-width digital pulse
  • Detect a digital signal rising edge
  • Detect a digital signal falling edge
  • Debounce a switch

Block Diagram

Block Diagram - Texas Instruments TPUL2T323/-Q1 Monostable Multivibrators
Yayınlandı: 2026-05-19 | Güncellenmiş: 2026-05-26