Texas Instruments TRF0206EVM-CVAL Evaluation Module

Texas Instruments TRF0206EVM-CVAL Evaluation Module is intended to evaluate the TRF0206-SP amplifier. The TRF0206-SP is a single-ended input to differential output, radiation-hardened amplifier encased in a 6.00mm2 × 6.10mm2, 12-pin LCC-FC package. The TRF0206EVM-CVAL is designed to drive a high-speed differential input analog-to-digital converter without using a passive balun.

The TI TRF0206EVM-CVAL Evaluation Module is set up for 50Ω single-ended input matching, while the TRF0206-SP amplifier has a low output impedance. The board offers ac-coupling capacitors at the input and output. The TRF0206EVM-CVAL is ready to connect to a +3.3V power supply, signal source, and test instruments for the measurements.

Features

  • Operates on a single +3.3V supply
  • Simple interface to the inputs and output through onboard SMA connectors
  • Designed for a single-ended 50Ω input matching
  • Power down option available onboard using a jumper connector

Single Tone Setup

Texas Instruments TRF0206EVM-CVAL Evaluation Module

PCB Layout

Texas Instruments TRF0206EVM-CVAL Evaluation Module
Yayınlandı: 2023-01-23 | Güncellenmiş: 2023-02-06