Texas Instruments TRF1108EVM RF Amplifier Evaluation Module
Texas Instruments TRF1108EVM RF Amplifier Evaluation Module (EVM) is used to evaluate the TRF1108. The TRF1108 is a differential input to single-ended (D2S) output RF amplifier. The device is designed for applications that require a D2S conversion when driven by a digital-to-analog converter (DAC). The board is set up for 100Ω differential input matching. The amplifier has a low output impedance. The board has AC-coupling capacitors at the input and output. The Texas Instruments TRF1108EVM is ready to connect to a +5V power supply, signal source, and test instruments for the measurements.Features
- Operates on a single 5V supply
- AC-coupled, by default, can be DC-coupled with a bill of material changes
- Designed for 100Ω differential input matching
- Simple interface to the inputs and output through onboard SMA connectors
- Power down option available onboard using a jumper connector
Applications
- Directly interfaces with RF DACs
- Aerospace and defense
- Phased array radar
- Military radios
- 4G and 5G wireless BTS
- Test and measurement
- Active probe
Board Layout
Yayınlandı: 2025-03-17
| Güncellenmiş: 2025-03-25