Texas Instruments TRF1208 Evaluation Modules
Texas Instruments TRF1208 Evaluation Modules is designed to evaluate TRF1208 for high-speed RF-sampling fully-differential amplifier with AFE7950. These modules provide wideband direct RF-sampling evaluation with the TRF1208 and AFE7950 solutions. The TRF1208 evaluation modules support JESD204B/C for synchronization and compatibility. These evaluation modules operate at a single 5.5V input voltage and include complete power management circuitry. The TRF1208 modules feature a JESD204B/C data interface to simplify digital interface compliant up to 29.5Gbps lane rates. These evaluation modules feature a DC/DC-based power management solution option without a Low-Drop (LDO) regulator.Features
- Operates on a single 3.3V supply
- Simple interface to inputs and output through onboard SMA connectors
- Designed for single-ended 50Ω input matching
- Power-down option is available on board using a jumper connector
Yayınlandı: 2023-03-14
| Güncellenmiş: 2023-11-27