Texas Instruments TRF1305x2-D2D-EVM Evaluation Module

Texas Instruments TRF1305x2-D2D-EVM Evaluation Module is designed to quickly and easily demonstrate the TRF1305 fixed-gain fully differential amplifiers (FDA) with high linearity and a 3dB bandwidth of 6.5GHz. The TRF1305 amps are offered in single- and dual-channel packaging with three different fixed gains. These amplifiers operate with two flexible supply rails, can be DC-coupled, and support a wide range of common-mode voltage.

Four TI TRF1305x2-D2D-EVM Evaluation Module types cover all device variants in the configurations.

Features

  • Configured for split-supply operation and easily modified for single-supply
  • Designed for easy connection to standard 50Ω input and output impedance test equipment
  • Single-ended or differential input signals
  • Power down option available onboard using a jumper connector

Applications

  • RF sampling or GSPS ADC driver
  • Test and measurement
  • Wireless communications test
  • High-speed data acquisition
  • Oscilloscopes (DSOs)
  • High-speed digitizer
  • Spectrum analyzer
  • Vector signal transceiver (VST)
  • Common-mode level shifting
  • RF active balun
  • I/Q mixer interface

Single Tone Setup for Gain and Output P1dB

Schematic - Texas Instruments TRF1305x2-D2D-EVM Evaluation Module

Layout

Texas Instruments TRF1305x2-D2D-EVM Evaluation Module
Yayınlandı: 2024-09-12 | Güncellenmiş: 2025-02-22