Texas Instruments TRF3302/-Q1 Low-Noise Amplifiers

Texas Instruments TRF3302/-Q1 Low-Noise Amplifiers (LNAs) are high-gain devices created for GNSS receiver applications. The TI TRF3302/-Q1 offers a 16.9dB power gain and an ultra-low noise figure of 0.85dB for high-sensitivity GNSS receivers. An input-referred P1dB of -10.2dBm and an IP3 of -5.4dBm help maintain receiver sensitivity in the presence of jamming signals from cellular bands.

The TRF3302-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications:
    • Temperature grade 1: -40°C to +125°C, TA
  • GNSS L1 (GPS), E1, and B1 bands:
    • 0.85 noise figure (NF)
    • -11.7dB input return loss (S11)
    • -15.3dB output return loss (S22)
    • 2-element input match
  • Multiband GPS/GNSS L1, L2, and L5 support:
    • 12dB noise figure (NF)
    • -12dB input return loss (S11)
    • -12.3dB output return loss (S22)
    • 4-element input match
  • 16.9dB power gain (GP)
  • Input IP3 (VCC = 2.5V):
    • In-band = -5.4dBm
    • Out-of-band = -4.8dBm
  • Input P1dB: -10.2dBm (VCC = 2.5V)
  • Integrated 50Q output match
  • 4.6mA (10nA shutdown) supply current
  •  1.8V to 3.3V flexible supply voltage
  • Automatic optical inspection (AOI) compatible package: WSON-FCRLF-6 with wettable flanks

Applications

  • GNSS receiver LNA
  • Global positioning receivers
  • Asset trackers
  • Smart trackers
  • Telematics control unit (TCU)
  • Intelligent antenna module
  • Automotive emergency call (eCall)
  • Electronic toll collection (ETC)
  • Navigation and global positioning systems

Typical GNSS Receiver System

Application Circuit Diagram - Texas Instruments TRF3302/-Q1 Low-Noise Amplifiers
Yayınlandı: 2026-02-08 | Güncellenmiş: 2026-02-13