Texas Instruments TRF3722 Quadrature Modulator
Texas Instruments TRF3722 Quadrature Modulator with Integrated PLL & VCO is a high-performance direct conversion quadrature modulator with exceptional linearity and low noise performance. The typical 0.25V baseband common-mode voltage supports a seamless interface with current source DACs. The device integrates the PLL and VCO to provide the local oscillator (LO) to the modulator. The PLL and VCO provide excellent phase noise performance to satisfy the most stringent transmit communication requirements. The Texas Instruments TRF3722 also provides additional LO output for driving a second modulator or down-converting mixer. The modulator features a high gain mode for a typical 3dB gain increase and a low power mode when power optimization is desired.Features
- IQ modulator with integrated PLL and VCO
- Integer-N/Fractional-N PLL
- Modulator supports 400MHz to 4200MHz
- PLL and VCO Supports 256MHz to 4100MHz
- OIP3 at 900MHz = 31dBm
- OIP3 at 1800MHz = 30dBm
- VCO 1800MHz open-loop phase noise = -141dBc/Hz at 1MHz offset
- Independent LO Output Supports divide-by 1/2/4/8
- Modulator low power and high gain modes
- Multiple power-down modes
Applications
- Wireless Infrastructure
- IS95, UMTS, CDMA2000, and TD-SCDMA CDMA
- LTE, TD-LTE, LTE Advanced
- GSM, EDGE, and MC-GSM TDMA
- Point-to-point microwave, point-to-multipoint microwave
- Software-defined radios
- RF repeaters, distributed antenna systems
Videos
Block Diagram
Yayınlandı: 2014-11-11
| Güncellenmiş: 2022-03-11