Texas Instruments TRF7970A Transceiver IC

Texas Instruments TRF7970A Transceiver IC is an integrated analog front end and data-framing device for a 13.56MHz RFID and Near Field Communication system. Built-in programming options make this TI device suitable for a wide range of applications for proximity and vicinity identification systems. It can perform in one of three modes: RFID and NFC Reader, NFC Peer, or Card Emulation. TRF7970A is configured by selecting the desired protocol in the control registers. Direct access to all control registers allows fine tuning of various reader parameters as needed.

Features

  • Supports Near Field Communication (NFC) Standards NFCIP-1 (ISO/IEC 18092) and NFCIP 2 (ISO/IEC 21481)
  • Completely Integrated Protocol Handling for ISO15693, ISO18000-3, ISO14443A/B, and FeliCa
  • Integrated Encoders, Decoders, and Data Framing for NFC Initiator, Active and Passive Target Operation for All Three Bit Rates (106 kbps,
  • 212 kbps, 424 kbps) and Card Emulation
  • RF Field Detector With Programmable Wake-Up Levels for NFC Passive Transponder Emulation Operation
  • RF Field Detector for NFC Physical Collision Avoidance.
  • Integrated State Machine for ISO14443A Anticollision (Broken Bytes) Operation (Transponder Emulation or NFC Passive Target)
  • Input Voltage Range: 2.7 VDC to 5.5 VDC

Applications

  • Mobile Devices (Tablets, Handsets)
  • Secure Pairing (Bluetooth, WiFi, Other Paired Wireless Networks)
  • Public Transport or Event Ticketing
  • Passport or Payment (POS) Reader Systems
  • Short-Range Wireless Communication Tasks (Firmware Updates)
  • Product Identification or Authentication
  • Medical Equipment or Consumables
  • Access Control, Digital Door Locks
  • Sharing of Electronic Business Cards

Block Diagram

Texas Instruments TRF7970A Transceiver IC
Yayınlandı: 2013-07-05 | Güncellenmiş: 2022-03-11