Texas Instruments TRS3221RGTEVM Evaluation Module

Texas Instruments TRS3221RGTEVM Evaluation Module is designed to evaluate the TRS3221E and TRSF3221E in the RGT package. It features all signals available through headers, test points, and the charge pump output V+ and V-. The TRS3221RGTEVM Board interfaces data and control CMOS logic levels on the terminal block to RS-232 levels, supporting data and flow control channels on a DB9 connector.

Features

  • Provides access to logic pins, bus signal
  • Provides access to charge pump output pins
  • The silkscreen is labeled thoroughly for easy use

Front & Back Layout

Texas Instruments TRS3221RGTEVM Evaluation Module
Yayınlandı: 2020-12-31 | Güncellenmiş: 2025-03-10