Texas Instruments TS12A12511 SPDT Single-Channel Switches

Texas Instruments TS12A12511 SPDT analog switch is capable of passing signals with swings of 0V to 12V or -6V to 6V. This TI SPDT analog switch conducts equally well in both directions when it is on and offers a low ON-state resistance of 5Ω (typical), which is matched to within 1Ω between channels. The max current consumption of the TS12A12511 is < 1µA and -3dB bandwidth is > 93MHz. The Texas Instruments TS12A12511 is ideal for automatic test equipment, power routing, communication systems, data acquisition systems, and more.

Features

  • ±2.7V to ±6V Dual Supply
  • 2.7V to 12V Single Supply
  • 5Ω (Typical) ON-State Resistance
  • 1.6Ω (Typical) ON-State Resistance Flatness
  • 3.3V, 5V Compatible Digital Control Inputs
  • Rail-to-Rail Analog Signal Handling
  • Fast tON, tOFF Times
  • Supports Both Digital and Analog Signal Applications
  • Tiny 8-Lead SOT-23, 8-Lead MSOP, and QFN-8 Packages
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested per JESD 22
    • ±2000-V Human Body Model (A114-B, Class II)
    • ±1000-V Charged-Device Model (C101)

Applications

  • Automatic Test Equipment
  • Power Routing
  • Communication Systems
  • Data Acquisition Systems
  • Sample-and-Hold Systems
  • Relay Replacement
  • Battery-Powered Systems

Functional Block Diagram

Block Diagram - Texas Instruments TS12A12511 SPDT Single-Channel Switches
Yayınlandı: 2009-12-11 | Güncellenmiş: 2022-03-11