Texas Instruments TS3DV642Q1EVM-105 Evaluation Module (EVM)
Texas Instruments TS3DV642Q1EVM-105 Evaluation Module (EVM) is for the evaluation of the TS3DV642-Q1. The TS3DV642-Q1 is a 12-channel 1:2 or 2:1 bidirectional multiplexer/demultiplexer. The Texas Instruments TS3DV642Q1 operates from a 2.6V to 4.5V supply, making it suitable for battery-powered applications. It offers low and flat on-state resistance (RON), as well as low I/O capacitance, which allows it to achieve a typical bandwidth of up to 7.5 GHz. The device provides the high bandwidth necessary for MIPI C-PHY, D-DPHY, HDMI, and DisplayPort applications.Features
- Simple interface for high-speed signals via SMP connectors
- Calibration traces for de-embedding the evaluation module from the TS3DV642Q1 during measurement
- Universal banana jacks for external 3.3V power supply
- Jumpers for easy device configuration
Yayınlandı: 2021-02-03
| Güncellenmiş: 2022-03-11