Texas Instruments TS5USBC400 Dual 2:1 USB 2.0 Mux/DeMux Switch
Texas Instruments TS5USBC400 Dual 2:1 USB 2.0 Mux/DeMux Switch is a bidirectional low-power dual port, high-speed, USB 2.0 analog switch with integrated protection for USB Type-C™ systems. The device is configured as a dual 2:1 or 1:2 switch and is optimized for handling the USB 2.0 D+/- lines in a USB Type-C™ system. The TS5USBC400 protection on the I/O pins can tolerate up to 16V with automatic shutoff circuitry to protect system components behind the switch. The TS5USBC400 comes in a small 12-pin DSBGA package which makes it a perfect candidate for mobile and space-constrained applications.Features
- 2.3V to 5.5V Supply range
- Differential 2:1 or 1:2 switch/multiplexer
- 0V to 16V Overvoltage Protection (OVP) on common pins
- Powered off protection when VCC = 0V
- Low RON of 9Ω Maximum
- BW of 1.1GHz Typical
- CON of 4.5pF Typical
- Low power disable mode
- 1.8V Compatible logic inputs
- ESD Protection exceeds JESD 22
- 2000V Human Body Model (HBM)
- TS5USBC400: Standard temperature range of 0°C to 70°C
- TS5USBC400I: Industrial temperature range of -40°C to 85°C
- Small DSBGA package
Applications
- Mobile
- PC/Notebook
- Tablet
- Anywhere a USB Type-C™ or Micro-B connector is used
Simplified Schematic
Yayınlandı: 2017-11-16
| Güncellenmiş: 2022-07-11