Texas Instruments TSDx-Q1 Unidirectional TVS Diodes

Texas Instruments TSDx-Q1 Unidirectional TVS Diodes are designed to clamp harmful transients such as ESD and surge. These diodes provide ESD protection up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level-4). The TSDx-Q1 diodes feature <20pF IO capacitance and 50nA (maximum) ultra-low leakage current. These TVS diodes protect both data and power lines due to robust clamping performance and low capacitance. The TSDx-Q1 devices are AEC-Q101 qualified for automotive applications. These diodes are available in a SOD-323 package (2.65mm x 1.3mm) with an industrial temperature range of -55°C to 150°C. Typical applications include I/O protection, power line protection, USB VBUS, body electronics and lighting, as well as hybrid, electric, and powertrain systems.

Features

  • ISO 10605 (330pF, 330Ohm) ESD protection:
    • ±30kV contact discharge
    • ±30kV air gap discharge
  • IEC 61000-4-5 surge protection: 7-60A (8/20µs)
  • IO capacitance <20pF
  • 50nA (maximum) ultra-low leakage current
  • -55°C to 150°C industrial temperature range
  • AEC-Q101 qualified
  • Industry standard SOD-323 leaded package (2.65mm x 1.3mm)

Applications

  • I/O protection
  • Power line protection
  • USB VBUS
  • Body electronics and lighting
  • Hybrid, electric, and powertrain systems

Functional Block Diagram

Block Diagram - Texas Instruments TSDx-Q1 Unidirectional TVS Diodes

Typical Characteristics Curve

Performance Graph - Texas Instruments TSDx-Q1 Unidirectional TVS Diodes
Yayınlandı: 2025-09-30 | Güncellenmiş: 2025-10-17