Texas Instruments TSDxxC/TSDxxC-Q1 Bidirectional TVS Diodes
Texas Instruments TSDxxC/TSDxxC-Q1 Bidirectional TVS Diodes are designed to clamp harmful transients such as ESD and surge. The TSDxxC/TSDxxC-Q1 devices are rated to dissipate ESD strikes up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level 4).Combining robust clamping performance and low capacitance, TSDxxC/TSDxxC-Q1 are excellent TVS diodes for protecting data and power lines in many different applications. The TSDxxC/TSDxxC-Q1 family is offered in the industry standard, leaded SOD-323 package to enable easy solderability. The Texas Instruments TSDxxC-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- IEC 61000-4-2 ESD protection
- ±30kV contact discharge
- ±30kV air gap discharge
- IEC 61000-4-5 surge protection of 6.5A to 30A (8/20µs)
- Low IO capacitance of < 7pF (typical)
- Ultra-low leakage current of 10nA (maximum)
- –55°C to +150°C industrial temperature range
- Industry-standard SOD-323 leaded package (2.65mm × 1.3mm)
Applications
- I/O protection
- Power line protection
- USB VBUS
- Appliances
- Medical and healthcare
- Retail automation
Functional Block Diagram
Additional Resource
Yayınlandı: 2024-12-18
| Güncellenmiş: 2025-05-06