Texas Instruments TSER9615 V3Link™ Deserializer Hubs

Texas Instruments TSER9615 V3Link™ Deserializer Hubs is developed to support ultra-high-speed data sensors, including 8MP+ imagers, satellite RADAR, LIDAR, and time-of-flight (ToF) sensors. The TSER9615 supplies a 7.55Gbps forward channel and ultra-low latency, 47.1875Mbps bidirectional control channel, and employs power over a single coax (PoC) or STP cable. In Enhanced Vision mode, the TSER9615 allows users to select between three data rates of 7.55Gbps, 3.775Gbps, and 1.8875Gbps.

The TI TSER9615 features advanced data protection and diagnostic features. With a companion deserializer, the TSER9615 delivers precise multi-camera sensor clock and synchronization. The TSER9615 is qualified for a wide temperature range of -20°C to 85°C. The serializer comes in a small 5mm × 5mm VQFN package for space-constrained sensor applications.

Features

  • 7.55Gbps (6Gbps video payload) serializer supports high-speed sensors, including 8 MP+ imagers
  • Supports 3 data rates of 7.55Gbps, 3.775Gbps and 1.8875Gbps
  • Power-over-Coax (PoC) compatible transceiver
  • Single MIPI D-PHY port with four lanes
    • Compliant to MIPI D-PHY v2.1
    • 1 Clock lane and 1, 2, or 4 configurable data lanes
    • Up to 1.5Gbps/lane
    • Supports polarity pin inversion (p/n)
    • Up to 16 virtual channels
  • Single port MIPI CSI-2 receiver
    • Compliant to MIPI CSI-2 v2.1
    • Supports multiple data types and multi-exposure
  • Advanced data protection and diagnostics, including CRC data protection, sensor data integrity check, I2C write protection, voltage and temperature measurement, programmable alarm, and line fault detection
  • Flexible programmable output clock generator
  • Supports single-ended coaxial cable and shielded twisted-pair (STP) cable
  • Ultra-low latency bidirectional I2C and GPIO control channel enables ISP control from ECU
  • Single 1.8V power supply
  • Compatible with all V3Link Vision / Enhanced Vision deserializers
  • Pin-to-pin compatible with the TSER953 serializer

Applications

  • Appliances
  • Video surveillance
  • Elevators and escalators
  • Industrial robots
  • Machine vision
  • Patient monitoring and diagnostics
  • Imaging

Typical Application

Application Circuit Diagram - Texas Instruments TSER9615 V3Link™ Deserializer Hubs
Yayınlandı: 2024-01-29 | Güncellenmiş: 2024-02-28