Texas Instruments TUSB1021Q1-EVM Evaluation Module (EVM)

Texas Instruments TUSB1021Q1-EVM Evaluation Module (EVM) is designed to help evaluate the TUSB1021-Q1. The TUSB1021-Q1 linear redriving switch supports data rates up to 10Gbps. This device uses 5th generation USB redriver technology. The Texas Instruments TUSB1021Q1-EVM can be used with a host/hub upstream with two devices and hubs downstream to demonstrate the mixture of the multiplexer capabilities with the redriving capabilities that the TUSB1021-Q1 can provide.

Features

  • USB Type-C® 2:1 or 1:2 redriver MUX
  • Two downstream USB-A ports and one upstream USB3.2 USB micro-B port
  • Supports USB 3.2 up to 10Gbps
  • Ultra-low-power architecture
  • Linear redriver with up to 12dB equalization at 5GHz
  • Sixteen equalization settings
  • Configuration through GPIO or I2C
  • Supports either 1.8V or 3.3V I2C signaling levels
  • Hot-plug capable
  • No host or device side requirement
  • Operates from a single 3.3V supply
  • Automotive grade 2 temperature range of –40°C to 105°C
  • 5mm × 7mm, 0.5mm pitch VQFN package

Kit Contents

  • TUSB1021Q1-EVM evaluation module
  • TUSB1021-Q1 device
  • Two USB3.2 Type-A receptacles that connect to a downstream device
  • A USB3.2 Micro-B connector for connecting to an upstream device/source
  • Standard 5V barrel jack power source receptacle
  • Headers for configuring various TUSB1021-Q1 features
Texas Instruments TUSB1021Q1-EVM Evaluation Module (EVM)

Applications

  • PC and notebooks
  • TV
  • Gaming
  • Home theater and entertainment
  • Smartphones
  • Tablets

Board Layout

Texas Instruments TUSB1021Q1-EVM Evaluation Module (EVM)
Yayınlandı: 2024-12-18 | Güncellenmiş: 2025-02-27