Texas Instruments TUSB1042EVM Redriver Switch Evaluation Module

Texas Instruments TUSB1042EVM Redriver Switch Evaluation Module is a 10Gbps USB3.1G2 2:1 and demonstrates the performance of the TUSB1042. The board uses a Type-C connector to a legacy type B USB receptacle to connect to USB host systems using the TPS65982 controller for power delivery and CC pin control. Using the enabled jumpers, the TUSB1042 equalization is simple to configure and requires no external power.

Features

  • Plug and play design
  • Easy configurable though jumpers and switches
  • No external power through 5VDC IN is required
  • The TPS65982 is configurable through an SPI flash
Yayınlandı: 2017-11-16 | Güncellenmiş: 2022-07-11