Texas Instruments TUSB1310A SuperSpeed USB Transceivers
Texas Instruments TUSB1310A SuperSpeed USB devices are single-port, 5.0-Gbps USB 3.0 physical layer transceivers operating off of a single reference clock provided by either a crystal or an external reference clock. The reference clock frequencies are selectable from 20, 25, 30, and 40MHz. TI TUSB1310A SuperSpeed transceivers provide the clock to the USB controller. The use of a single reference clock allows the TUSB1310A to provide a low-cost USB 3.0 solution with few external components and a low implementation cost. The USB controller interfaces to the TUSB1310A via a PIPE (SuperSpeed) and a ULPI (USB 2.0) interface. The 16-bit PIPE operates off of a 250-MHz interface clock. The ULPI supports 8-bit operations with a 60-MHz interface clock.Features
- Universal Serial Bus (USB)
- Single port 5.0-Gbps USB 3.0 physical layer transceiver
- One 5.0-Gbps SuperSpeed connection
- One 480Mbps HS/FS/LS connection
- Fully compliant with USB 3.0 specification
- Supports 3+ meters USB 3.0 cable length
- Fully adaptive equalizer to optimize receiver sensitivity
- PIPE to link layer controller
- Supports 16-Bit SDR mode at 250MHz
- Compliant With PHY interface for the USB architectures (PIPE), version 3.0
- ULPI to link layer controller
- Supports 8-Bit SDR mode at 60MHz
- Supports synchronous mode and low power mode
- Compliant with UTMI+ low pin interface (ULPI) specification, revision 1.1
- Single port 5.0-Gbps USB 3.0 physical layer transceiver
- General Features
- IEEE 1149.1 JTAG support
- IEEE 1149.6 JTAG support for the SuperSpeed port
- Operates on a single reference clock selectable from 20, 25, 30, or 40MHz
- 3.3V, 1.8V, and 1.1V Supply Voltages
- 1.8-V PIPE and ULPI I/O
Applications
- Surveillance cameras
- Multimedia handset
- Smartphone
- Digital still camera
- Portable media player
- Personal navigation device
- Audio dock
- Video IP phone
- Wireless IP phone
- Software-defined radio
Application Schematic
Yayınlandı: 2011-07-08
| Güncellenmiş: 2022-03-11