Texas Instruments TUSB216EVM Redriver Evaluation Module (EVM)

Texas Instruments TUSB216EVM Redriver Evaluation Module (EVM) can be used to evaluate the signal conditioning abilities of the TUSB216 device for various applications. The evaluation module was designed to be used as a medium connection between a USB host and a USB device. The evaluation module is designed to provide multiple connector options to help eliminate the use of adapters. The interface to the module consists of three input connectors: a USB 3.1 Mini-B Receptacle, a USB 3.1 Type B Receptacle, and a USB 3.1 Type-A Plug. The interface to the module also consists of three USB 3.1 Type-A Receptacle output connectors. Each section of the Texas Instruments TUSB216EVM is detachable from the mainboard along the board perforations.

Features

  • Plug-and-play design
  • The evaluation module is powered by USB; no external components are needed
  • All device pin configuration options can be evaluated on the evaluation module
  • LEDs available to view device status

Kit Contents

  • TUSB216 evaluation module board
  • User’s manual

System Level Block Diagram

Block Diagram - Texas Instruments TUSB216EVM Redriver Evaluation Module (EVM)
Yayınlandı: 2020-01-16 | Güncellenmiş: 2024-05-07