Texas Instruments TUSB216I USB 2.0 High-Speed Signal Conditioner
Texas Instruments TUSB216I USB 2.0 High-Speed Signal Conditioner is designed to compensate both AC loss (due to capacitive load) and DC loss (due to resistive loss) in the transmission channel. The TUSB216I leverages a patented design to speed up transition edges of USB 2.0 high-speed signal with an edge booster and increases static levels with a DC boost function. In addition, the TUSB216I includes a pre-equalization function to improve the receiver sensitivity and compensate the inter-symbol interference (ISI) jitter in application with longer cable length. USB low-speed and full-speed signal characteristics are unaffected by the TUSB216I.The Texas Instruments TUSB216I improves signal quality without altering packet timing or adding propagation delay or latency. The TUSB216I helps a system to pass the USB 2.0 high-speed near-end eye compliance with a cable as long as 5 meters. The TUSB216I is compatible with the USB On-The-Go (OTG) and battery charging (BC 1.2) protocols. The Integrated BC 1.2 battery charging controller can be enabled via a control pin.
Features
- 2.3V to 6.5V wide supply voltage range
- Ultra-low USB disconnect and shutdown power consumption
- Provides USB 2.0 high-speed signal conditioning
- Compatible with USB 2.0, OTG 2.0 and BC 1.2
- Support for low-speed, full-speed, high-speed signaling
- Integrated BC 1.2 CDP battery charging controller
- Host/Device agnostic
- Scalable solution - devices can be daisy-chained for high loss applications
- Supports up to 5m cable length
- Four selectable signal boost (edge boost along with DC boost) settings via external pull-down resistor values
- Three selectable RX sensitivity settings via pull-up-or-down to compensate ISI jitter for high-loss applications
- Supports up to 10m cable length with two TUSB216I devices
- Pin compatible with TUSB211/212/214 (3.3V)
Applications
- Laptop, desktop/docking stations
- Portable electronics
- Tablets
- Cell phones
- Televisions
- Active cable, cable extenders, backplane
Functional Block Diagram
Yayınlandı: 2021-04-27
| Güncellenmiş: 2022-03-11