Texas Instruments TUSB216IEVM Conditioner Evaluation Module
Texas Instruments TUSB216IEVM Conditioner Evaluation Module (EVM) was designed to be used in path connection between a USB host and a USB device. The evaluation module provides multiple connector options to help eliminate the use of adapters. The upstream interface to the evaluation module consists of three possible input connectors; a USB 2.0 Mini-B Receptacle, a USB 3.1 Type B Receptacle, and a USB 3.1 Type-A Plug. The downstream interface to the evaluation module consists of three USB 3.1 Type-A Receptacle output connectors. Each section of the evaluation module is detachable from the mainboard along the board perforations. The Texas Instruments TUSB216IEVM can be connected to the system using various cable lengths to verify system operation under different conditions.Features
- Plug and play design
- The evaluation module is powered by USB with no external components needed
- All device pin configuration options can be evaluated on the evaluation module
- LEDs available to view device status
- I2C interface accessible
Kit Contents
- USB216IEVM evaluation board
- USB216IEVM User’s Guide
Evaluation Module Schematic
Yayınlandı: 2021-04-14
| Güncellenmiş: 2022-03-11