Texas Instruments TUSB2E221QFNEVM Repeater Evaluation Module
Texas Instruments TUSB2E221QFNEVM Repeater Evaluation Module (EVM) is designed to facilitate the evaluation and validation of the TUSB2E221 2-port eUSB repeater's performance. This evaluation module incorporates a stacked Type-A USB 2.0 connector to connect USB-compliant hosts (with a Type-A to Type-B adapter), hubs, or devices. The Texas Instruments TUSB2E221QFNEVM also has two sets of SMP connectors to interface with another eUSB2 PHY or test equipment.Features
- Plug-and-play design
- The evaluation module is powered by USB or wall power
- I2C interface accessible
- All device pin configuration options can be evaluated on the evaluation module
Applications
- Communications equipment
- Enterprise systems
- Notebooks and desktops
- Industrial
- Tablets
- Portable electronics
Board Layout
Yayınlandı: 2025-03-31
| Güncellenmiş: 2025-04-04