Texas Instruments TUSB319EVM Port Controller Evaluation Module
Texas Instruments TUSB319EVM Port Controller Evaluation Module (EVM) is designed to evaluate the TUSB319. The TUSB319 is a USB Type-C™ downstream facing port (DFP) port controller. This evaluation module can also be used as a hardware reference design for a wall charger using the TUSB319 with a USB Type-C connector. The Texas Instruments TUSB319EVM includes an onboard USB micro-AB plug to connect to legacy USB systems and provides an optional USB2 data path.Features
- Supports DFP (host/source) applications with up to 15W power
- Supports Type-C current mode advertisement up to 3A (default, 1.5A, 3A)
- Channel Configuration (CC), attach of USB port detection, cable orientation detection
- Supply voltage 12V or 5V (over micro-B USB2 connector)
- Compatible with USB Type-C specification with Type-C plug orientation
- VBUS detection
Yayınlandı: 2017-05-23
| Güncellenmiş: 2022-05-16